



IS-DEV KIT-1 | |
|---|---|
DigiKey Part Number | 360-2325-ND |
Manufacturer | |
Manufacturer Product Number | IS-DEV KIT-1 |
Description | EVAL BOARD FOR SMARTDISPLAY |
Customer Reference | |
Detailed Description | SmartDisplay™ SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Category | Type Electromechanical |
Manufacturer NKK Switches | Function Switches with Programmable Display |
Series | Utilized IC / Part SmartDisplay™ |
Packaging Box | Contents Board(s) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS-ENG-KIT-5-BC | NKK Switches | 0 | 360-3673-ND | 2 120,80000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 745,86000 Kč | 3 745,86 Kč |
| Unit Price without VAT: | 3 745,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 532,49060 Kč |



