


IS-71005-1 | |
|---|---|
DigiKey Part Number | 360-IS-71005-1-ND |
Manufacturer | |
Manufacturer Product Number | IS-71005-1 |
Description | DEV KIT SMART DISPLAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SmartDisplay™ SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | - | |
Utilized IC / Part | SmartDisplay™ | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 866,76000 Kč | 20 866,76 Kč |
| Unit Price without VAT: | 20 866,76000 Kč |
|---|---|
| Unit Price with VAT: | 25 248,77960 Kč |

