Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
360-2654-ND
360-2654-ND

HB16SKW01-5C-CB

DigiKey Part Number
360-2654-ND
Manufacturer
Manufacturer Product Number
HB16SKW01-5C-CB
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
HB16SKW01-5C-CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
30 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1335,55000 Kč335,55 Kč
10289,52000 Kč2 895,20 Kč
25272,97400 Kč6 824,35 Kč
50261,07240 Kč13 053,62 Kč
100249,67040 Kč24 967,04 Kč
250235,32712 Kč58 831,78 Kč
500225,00364 Kč112 501,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,55000 Kč
Unit Price with VAT:406,01550 Kč