Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB16CKW01-G

DigiKey Part Number
HB16CKW01-G-ND
Manufacturer
Manufacturer Product Number
HB16CKW01-G
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
HB16CKW01-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
30 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1287,25000 Kč287,25 Kč
10247,96500 Kč2 479,65 Kč
25233,80840 Kč5 845,21 Kč
50223,62040 Kč11 181,02 Kč
100213,85830 Kč21 385,83 Kč
250201,57912 Kč50 394,78 Kč
500192,74148 Kč96 370,74 Kč
1 000184,27509 Kč184 275,09 Kč
Manufacturers Standard Package
Unit Price without VAT:287,25000 Kč
Unit Price with VAT:347,57250 Kč