Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
HB16CKW01-6B-JB

HB16CKW01-6B-JB

DigiKey Part Number
HB16CKW01-6B-JB-ND
Manufacturer
Manufacturer Product Number
HB16CKW01-6B-JB
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
HB16CKW01-6B-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
30 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1548,47000 Kč548,47 Kč
10473,16900 Kč4 731,69 Kč
25446,10680 Kč11 152,67 Kč
50426,62900 Kč21 331,45 Kč
100407,96380 Kč40 796,38 Kč
250384,48764 Kč96 121,91 Kč
500367,58846 Kč183 794,23 Kč
Manufacturers Standard Package
Unit Price without VAT:548,47000 Kč
Unit Price with VAT:663,64870 Kč