



HB16CKW01-5F-FB | |
|---|---|
DigiKey Part Number | 360-3725-ND |
Manufacturer | |
Manufacturer Product Number | HB16CKW01-5F-FB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB16CKW01-5F-FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 Kč | 330,06 Kč |
| 10 | 284,87000 Kč | 2 848,70 Kč |
| 25 | 268,58960 Kč | 6 714,74 Kč |
| 50 | 256,87740 Kč | 12 843,87 Kč |
| 100 | 245,65980 Kč | 24 565,98 Kč |
| 250 | 231,54748 Kč | 57 886,87 Kč |
| 500 | 221,39084 Kč | 110 695,42 Kč |
| Unit Price without VAT: | 330,06000 Kč |
|---|---|
| Unit Price with VAT: | 399,37260 Kč |


