
HB15SKW01-6B-JB | |
|---|---|
DigiKey Part Number | HB15SKW01-6B-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB15SKW01-6B-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15SKW01-6B-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,20000 Kč | 551,20 Kč |
| 10 | 475,58400 Kč | 4 755,84 Kč |
| 25 | 448,38280 Kč | 11 209,57 Kč |
| 50 | 428,80440 Kč | 21 440,22 Kč |
| 100 | 410,04470 Kč | 41 004,47 Kč |
| 250 | 386,44720 Kč | 96 611,80 Kč |
| 500 | 369,45982 Kč | 184 729,91 Kč |
| Unit Price without VAT: | 551,20000 Kč |
|---|---|
| Unit Price with VAT: | 666,95200 Kč |

