
HB01KW01-5F-JB | |
|---|---|
DigiKey Part Number | HB01KW01-5F-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB01KW01-5F-JB |
Description | LED PNL IND GREEN CLEAR 7.40MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.1V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | HB01KW01-5F-JB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 2.1V |
Series | Current 30mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.32" (8.13mm) |
Type LED | Lens Size 7.40mm |
Lamp Color Green | Lens Style Square with Flat Top |
Lens Color White | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |





