
HB01KW01-5D-DB | |
|---|---|
DigiKey Part Number | HB01KW01-5D-DB-ND |
Manufacturer | |
Manufacturer Product Number | HB01KW01-5D-DB |
Description | LED PNL IND AMBER DIFF 7.40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | HB01KW01-5D-DB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 2V |
Series | Current 30mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.32" (8.13mm) |
Type LED | Lens Size 7.40mm |
Lamp Color Amber | Lens Style Square with Flat Top |
Lens Color White | Base Product Number |
Lens Transparency Diffused |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |





