GW22LCH-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW22LCH

DigiKey Part Number
360-3788-ND
Manufacturer
Manufacturer Product Number
GW22LCH
Description
SWITCH ROCKER DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GW22LCH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 022
Factory Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,51000 Kč110,51 Kč
1095,44100 Kč954,41 Kč
2590,01000 Kč2 250,25 Kč
5086,10300 Kč4 305,15 Kč
10082,35390 Kč8 235,39 Kč
25077,63996 Kč19 409,99 Kč
50074,24714 Kč37 123,57 Kč
1 00070,99660 Kč70 996,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,51000 Kč
Unit Price with VAT:133,71710 Kč