
GW12LJPD | |
|---|---|
DigiKey Part Number | 360-2110-ND |
Manufacturer | |
Manufacturer Product Number | GW12LJPD |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GW12LJPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle - Illuminated | |
Color - Actuator/Cap | Clear | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,77000 Kč | 175,77 Kč |
| 10 | 151,64400 Kč | 1 516,44 Kč |
| 25 | 143,00520 Kč | 3 575,13 Kč |
| 50 | 136,77860 Kč | 6 838,93 Kč |
| 100 | 130,81730 Kč | 13 081,73 Kč |
| 250 | 123,31764 Kč | 30 829,41 Kč |
| 500 | 117,92000 Kč | 58 960,00 Kč |
| 1 000 | 112,74969 Kč | 112 749,69 Kč |
| Unit Price without VAT: | 175,77000 Kč |
|---|---|
| Unit Price with VAT: | 212,68170 Kč |


