
GW12LJPC | |
|---|---|
DigiKey Part Number | 360-2109-ND |
Manufacturer | |
Manufacturer Product Number | GW12LJPC |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GW12LJPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle - Illuminated | |
Color - Actuator/Cap | Clear | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 152,78100 Kč | 1 527,81 Kč |
| 25 | 144,07160 Kč | 3 601,79 Kč |
| 50 | 137,80560 Kč | 6 890,28 Kč |
| 100 | 131,79810 Kč | 13 179,81 Kč |
| 250 | 124,24264 Kč | 31 060,66 Kč |
| 500 | 118,80500 Kč | 59 402,50 Kč |
| 1 000 | 113,59519 Kč | 113 595,19 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |


