Pushbutton Switch DPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB25AH

DigiKey Part Number
GB25AH-ND
Manufacturer
Manufacturer Product Number
GB25AH
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GB25AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204,52000 Kč204,52 Kč
10176,48800 Kč1 764,88 Kč
25166,42160 Kč4 160,54 Kč
50159,17320 Kč7 958,66 Kč
100152,23130 Kč15 223,13 Kč
250143,50116 Kč35 875,29 Kč
500137,21690 Kč68 608,45 Kč
1 000131,19655 Kč131 196,55 Kč
Manufacturers Standard Package
Unit Price without VAT:204,52000 Kč
Unit Price with VAT:247,46920 Kč