
GB15JVF | |
|---|---|
DigiKey Part Number | 360-3429-ND |
Manufacturer | |
Manufacturer Product Number | GB15JVF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | GB15JVF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 206,95600 Kč | 2 069,56 Kč |
| 25 | 195,13880 Kč | 4 878,47 Kč |
| 50 | 186,63860 Kč | 9 331,93 Kč |
| 100 | 178,49350 Kč | 17 849,35 Kč |
| 250 | 168,25108 Kč | 42 062,77 Kč |
| 500 | 160,87996 Kč | 80 439,98 Kč |
| 1 000 | 153,81665 Kč | 153 816,65 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |

