
GB15JPF | |
|---|---|
DigiKey Part Number | GB15JPF-ND |
Manufacturer | |
Manufacturer Product Number | GB15JPF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GB15JPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 188,41500 Kč | 1 884,15 Kč |
| 25 | 177,66840 Kč | 4 441,71 Kč |
| 50 | 169,93260 Kč | 8 496,63 Kč |
| 100 | 162,52240 Kč | 16 252,24 Kč |
| 250 | 153,19888 Kč | 38 299,72 Kč |
| 500 | 146,48918 Kč | 73 244,59 Kč |
| 1 000 | 140,06023 Kč | 140 060,23 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |

