Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
360-2796-ND
360-2796-ND

GB15JHF

DigiKey Part Number
360-2796-ND
Manufacturer
Manufacturer Product Number
GB15JHF
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GB15JHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 55°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1239,80000 Kč239,80 Kč
10206,95600 Kč2 069,56 Kč
25195,13880 Kč4 878,47 Kč
50186,63860 Kč9 331,93 Kč
100178,49350 Kč17 849,35 Kč
250168,25108 Kč42 062,77 Kč
500160,87996 Kč80 439,98 Kč
1 000153,81665 Kč153 816,65 Kč
Manufacturers Standard Package
Unit Price without VAT:239,80000 Kč
Unit Price with VAT:290,15800 Kč