Toggle Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Surface Mount
G3T22AP
G3T22AP

G3T22AP

DigiKey Part Number
360-1779-ND
Manufacturer
Manufacturer Product Number
G3T22AP
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G3T22AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
3.81mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Gull Wing
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Surface Mount
Features
Process Sealed
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Polyphenylene Sulfide (PPS)
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,59000 Kč197,59 Kč
10170,48300 Kč1 704,83 Kč
25160,76920 Kč4 019,23 Kč
50153,76840 Kč7 688,42 Kč
100147,06580 Kč14 706,58 Kč
250138,63216 Kč34 658,04 Kč
500132,56164 Kč66 280,82 Kč
1 000126,74624 Kč126 746,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,59000 Kč
Unit Price with VAT:239,08390 Kč