G3T12AP-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3T12AP-S

DigiKey Part Number
G3T12AP-S-ND
Manufacturer
Manufacturer Product Number
G3T12AP-S
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G3T12AP-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.81mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,98000 Kč149,98 Kč
10129,50000 Kč1 295,00 Kč
25122,11360 Kč3 052,84 Kč
50116,80220 Kč5 840,11 Kč
100111,71550 Kč11 171,55 Kč
250105,31400 Kč26 328,50 Kč
500100,70722 Kč50 353,61 Kč
1 00096,29355 Kč96 293,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,98000 Kč
Unit Price with VAT:181,47580 Kč