Toggle Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3T12AH-R

DigiKey Part Number
360-1773-2-ND - Tape & Reel (TR)
360-1773-1-ND - Cut Tape (CT)
360-1773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3T12AH-R
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G3T12AH-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.81mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10139,49000 Kč1 394,90 Kč
25131,54000 Kč3 288,50 Kč
50125,81580 Kč6 290,79 Kč
100120,33320 Kč12 033,32 Kč
250113,43792 Kč28 359,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500108,47482 Kč54 237,41 Kč
1 000103,71962 Kč103 719,62 Kč
1 500101,03034 Kč151 545,51 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč