G3B25AB-XC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3B25AB-XC

DigiKey Part Number
G3B25AB-XC-ND
Manufacturer
Manufacturer Product Number
G3B25AB-XC
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G3B25AB-XC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1257,79000 Kč257,79 Kč
10222,49900 Kč2 224,99 Kč
25209,79920 Kč5 244,98 Kč
50200,66140 Kč10 033,07 Kč
100191,90210 Kč19 190,21 Kč
250180,88820 Kč45 222,05 Kč
500172,96028 Kč86 480,14 Kč
1 000165,36484 Kč165 364,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,79000 Kč
Unit Price with VAT:311,92590 Kč