
G3B15AH-R-YC | |
|---|---|
DigiKey Part Number | 360-G3B15AH-R-YCTR-ND - Tape & Reel (TR) 360-G3B15AH-R-YCCT-ND - Cut Tape (CT) 360-G3B15AH-R-YCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3B15AH-R-YC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AH-R-YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,03000 Kč | 221,03 Kč |
| 10 | 190,71300 Kč | 1 907,13 Kč |
| 25 | 179,82600 Kč | 4 495,65 Kč |
| 50 | 171,99540 Kč | 8 599,77 Kč |
| 100 | 164,49100 Kč | 16 449,10 Kč |
| 250 | 155,05516 Kč | 38 763,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 148,26314 Kč | 74 131,57 Kč |
| 1 000 | 141,75617 Kč | 141 756,17 Kč |
| 1 500 | 138,07747 Kč | 207 116,21 Kč |
| Unit Price without VAT: | 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 267,44630 Kč |




