
G22KP-YA | |
|---|---|
DigiKey Part Number | G22KP-YA-ND |
Manufacturer | |
Manufacturer Product Number | G22KP-YA |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G22KP-YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,87000 Kč | 197,87 Kč |
| 10 | 170,71600 Kč | 1 707,16 Kč |
| 25 | 160,97360 Kč | 4 024,34 Kč |
| 50 | 153,96400 Kč | 7 698,20 Kč |
| 100 | 147,25320 Kč | 14 725,32 Kč |
| 250 | 138,80792 Kč | 34 701,98 Kč |
| 500 | 132,73120 Kč | 66 365,60 Kč |
| 1 000 | 126,90750 Kč | 126 907,50 Kč |
| Unit Price without VAT: | 197,87000 Kč |
|---|---|
| Unit Price with VAT: | 239,42270 Kč |





