
G12JPC | |
|---|---|
DigiKey Part Number | 360-1686-ND |
Manufacturer | |
Manufacturer Product Number | G12JPC |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G12JPC Models |
Category | Actuator Length 3.80mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 160,00300 Kč | 1 600,03 Kč |
| 25 | 150,87720 Kč | 3 771,93 Kč |
| 50 | 144,30760 Kč | 7 215,38 Kč |
| 100 | 138,01960 Kč | 13 801,96 Kč |
| 250 | 130,10580 Kč | 32 526,45 Kč |
| 500 | 124,40974 Kč | 62 204,87 Kč |
| 1 000 | 118,95310 Kč | 118 953,10 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |

