



G12JHCF | |
---|---|
DigiKey Part Number | 360-1761-ND |
Manufacturer | |
Manufacturer Product Number | G12JHCF |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G12JHCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.0, 2.1 VDC | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 235,59000 Kč | 235,59 Kč |
10 | 203,25900 Kč | 2 032,59 Kč |
25 | 191,66080 Kč | 4 791,52 Kč |
50 | 183,31240 Kč | 9 165,62 Kč |
100 | 175,31360 Kč | 17 531,36 Kč |
250 | 165,25356 Kč | 41 313,39 Kč |
500 | 158,01222 Kč | 79 006,11 Kč |
1 000 | 151,07541 Kč | 151 075,41 Kč |
Unit Price without VAT: | 235,59000 Kč |
---|---|
Unit Price with VAT: | 285,06390 Kč |