




G12AH | |
|---|---|
DigiKey Part Number | 360-1757-ND |
Manufacturer | |
Manufacturer Product Number | G12AH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G12AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,39000 Kč | 118,39 Kč |
| 10 | 102,26100 Kč | 1 022,61 Kč |
| 25 | 96,43160 Kč | 2 410,79 Kč |
| 50 | 92,23720 Kč | 4 611,86 Kč |
| 100 | 88,21740 Kč | 8 821,74 Kč |
| 250 | 83,16408 Kč | 20 791,02 Kč |
| 500 | 79,52678 Kč | 39 763,39 Kč |
| 1 000 | 76,46205 Kč | 76 462,05 Kč |
| Unit Price without VAT: | 118,39000 Kč |
|---|---|
| Unit Price with VAT: | 143,25190 Kč |



