
G01PE | |
|---|---|
DigiKey Part Number | G01PE-ND |
Manufacturer | |
Manufacturer Product Number | G01PE |
Description | LED PNL IND YELLOW 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | G01PE Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 2V |
Packaging Tray | Current 30mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Lens Size 3mm, T-1 |
Lamp Color Yellow | Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 61,27300 Kč | 612,73 Kč |
| 25 | 58,91280 Kč | 1 472,82 Kč |
| 50 | 57,17740 Kč | 2 858,87 Kč |
| 100 | 55,49860 Kč | 5 549,86 Kč |
| 250 | 53,35004 Kč | 13 337,51 Kč |
| 500 | 51,78004 Kč | 25 890,02 Kč |
| 1 000 | 50,25592 Kč | 50 255,92 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |

