
FTCSU548 | |
|---|---|
DigiKey Part Number | FTCSU548-ND |
Manufacturer | |
Manufacturer Product Number | FTCSU548 |
Description | IC TSC 5 WIRE RES 48-LFQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 5 Wire Resistive 10 b Serial, USB Interface 48-LFQFP |
Datasheet | Datasheet |
Category | Interface Serial, USB |
Manufacturer NKK Switches | Voltage - Supply 3.3V, 5V |
Series | Current - Supply 170 mA |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 5 Wire Resistive | Package / Case 48-LQFP |
Resolution (Bits) 10 b | Supplier Device Package 48-LFQFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,93000 Kč | 290,93 Kč |
| 10 | 226,90800 Kč | 2 269,08 Kč |
| 100 | 190,45660 Kč | 19 045,66 Kč |
| Unit Price without VAT: | 290,93000 Kč |
|---|---|
| Unit Price with VAT: | 352,02530 Kč |

