
FTAS225-57AN | |
|---|---|
DigiKey Part Number | 360-2450-ND |
Manufacturer | |
Manufacturer Product Number | FTAS225-57AN |
Description | TOUCH SCREEN RESISTIVE 5.7" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 5.7" (144.78mm) RS232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 4.80" (122.00mm) | |
Width | 0.08" (2.10mm) | |
Height | 3.62" (92.00mm) | |
Interface | RS232, USB | |
Type | Resistive | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 669,35300 Kč | 6 693,53 Kč |
| 100 | 582,86880 Kč | 58 286,88 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |

