
FTAS00-12.1AW-4 | |
|---|---|
DigiKey Part Number | 360-3521-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-12.1AW-4 |
Description | TOUCH SCREEN RESISTIVE 12.1" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 10.40" (264.26mm) | |
Width | 0.08" (2.10mm) | |
Height | 6.55" (166.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,61000 Kč | 1 645,61 Kč |
| 10 | 1 382,69700 Kč | 13 826,97 Kč |
| 100 | 1 231,56420 Kč | 123 156,42 Kč |
| Unit Price without VAT: | 1 645,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,18810 Kč |

