Resistive Touch Screen Overlay 10.4" (264.16mm) 5-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTAS00-10.4A-5

DigiKey Part Number
FTAS00-10.4A-5-ND
Manufacturer
Manufacturer Product Number
FTAS00-10.4A-5
Description
TOUCH SCREEN RESISTIVE 10.4"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 10.4" (264.16mm) 5-Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
0.08" (2.10mm)
Manufacturer
NKK Switches
Height
6.61" (167.90mm)
Series
Interface
5-Wire
Packaging
Bulk
Type
Resistive
Part Status
Active
Diagonal Screen Size
10.4" (264.16mm)
Length
8.66" (219.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 93
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 332,69000 Kč2 332,69 Kč
102 093,41300 Kč20 934,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 332,69000 Kč
Unit Price with VAT:2 822,55490 Kč