FS22AAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS22AAP

DigiKey Part Number
FS22AAP-ND
Manufacturer
Manufacturer Product Number
FS22AAP
Description
SWITCH SLIDE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS22AAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
7.40mm
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Features
High Frequency
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
3.50mm
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,03000 Kč157,03 Kč
Manufacturers Standard Package
Unit Price without VAT:157,03000 Kč
Unit Price with VAT:190,00630 Kč