
FR01FR16H-06XL | |
|---|---|
DigiKey Part Number | FR01FR16H-06XL-ND |
Manufacturer | |
Manufacturer Product Number | FR01FR16H-06XL |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,31000 Kč | 118,31 Kč |
| 10 | 98,67200 Kč | 986,72 Kč |
| 25 | 91,40200 Kč | 2 285,05 Kč |
| 100 | 81,52650 Kč | 8 152,65 Kč |
| 250 | 75,86868 Kč | 18 967,17 Kč |
| 500 | 72,07138 Kč | 36 035,69 Kč |
| 1 000 | 68,68234 Kč | 68 682,34 Kč |
| 2 500 | 64,80080 Kč | 162 002,00 Kč |
| Unit Price without VAT: | 118,31000 Kč |
|---|---|
| Unit Price with VAT: | 143,15510 Kč |


