
FR01FR16H-06XL-S | |
|---|---|
DigiKey Part Number | FR01FR16H-06XL-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01FR16H-06XL-S |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 99,46800 Kč | 994,68 Kč |
| 50 | 86,96960 Kč | 4 348,48 Kč |
| 100 | 82,18410 Kč | 8 218,41 Kč |
| 250 | 76,48060 Kč | 19 120,15 Kč |
| 500 | 72,65266 Kč | 36 326,33 Kč |
| 1 000 | 69,23629 Kč | 69 236,29 Kč |
| 2 500 | 65,32344 Kč | 163 308,60 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |


