Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
FF0126BACEEA01
FF0126BACEEA01
The FF01 Series: The Ultimate Emergency Stop Switch for Safety and Reliability

FF0126BACEEA01

DigiKey Part Number
360-FF0126BACEEA01-ND
Manufacturer
Manufacturer Product Number
FF0126BACEEA01
Description
SW E-STOP TWIST RESET 500MA 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
FF0126BACEEA01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Factory Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 397,00000 Kč1 397,00 Kč
51 218,59800 Kč6 092,99 Kč
101 148,82200 Kč11 488,22 Kč
251 062,56600 Kč26 564,15 Kč
501 001,51220 Kč50 075,61 Kč
100943,84960 Kč94 384,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 397,00000 Kč
Unit Price with VAT:1 690,37000 Kč