




FF0116BBCEEA01 | |
|---|---|
DigiKey Part Number | 360-FF0116BBCEEA01-ND |
Manufacturer | |
Manufacturer Product Number | FF0116BBCEEA01 |
Description | SW E-STOP TWIST RESET 500MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | FF0116BBCEEA01 Models |
Category | Switch Function On-Off |
Manufacturer NKK Switches | Current Rating (Amps) 500mA (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Box | Panel Cutout Dimensions Circular - 16.20mm Dia |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 60°C |
Circuit SPST-NC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,78000 Kč | 1 208,78 Kč |
| 5 | 1 054,37000 Kč | 5 271,85 Kč |
| 10 | 994,05700 Kč | 9 940,57 Kč |
| 25 | 919,41880 Kč | 22 985,47 Kč |
| 50 | 866,60440 Kč | 43 330,22 Kč |
| 100 | 816,72430 Kč | 81 672,43 Kč |
| Unit Price without VAT: | 1 208,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,62380 Kč |

