


FF0116BBCAEA01-WL | |
|---|---|
DigiKey Part Number | 360-FF0116BBCAEA01-WL-ND |
Manufacturer | |
Manufacturer Product Number | FF0116BBCAEA01-WL |
Description | SW E-STOP TWIST RESET 500MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,95000 Kč | 1 332,95 Kč |
| 5 | 1 162,70200 Kč | 5 813,51 Kč |
| 10 | 1 096,13800 Kč | 10 961,38 Kč |
| 25 | 1 013,84240 Kč | 25 346,06 Kč |
| 50 | 955,58960 Kč | 47 779,48 Kč |
| 100 | 900,57480 Kč | 90 057,48 Kč |
| Unit Price without VAT: | 1 332,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,86950 Kč |


