
FF0116BACEEA01-WL | |
|---|---|
DigiKey Part Number | 360-FF0116BACEEA01-WL-ND |
Manufacturer | |
Manufacturer Product Number | FF0116BACEEA01-WL |
Description | SPST 25MM NO LEGEND W/ 2 RIBBON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Category | Switch Function On-Off |
Manufacturer NKK Switches | Current Rating (Amps) 500mA (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 16.20mm Dia |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 60°C |
Circuit SPST-NC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 939,77000 Kč | 9 397,70 Kč |
| Unit Price without VAT: | 939,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,12170 Kč |

