
FD02FC16H | |
|---|---|
DigiKey Part Number | 360-FD02FC16H-ND |
Manufacturer | |
Manufacturer Product Number | FD02FC16H |
Description | ULTRA-THIN DIP ROTARY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.309" (7.85mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Box | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.303" (7.70mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 124,68600 Kč | 1 246,86 Kč |
| 25 | 115,48920 Kč | 2 887,23 Kč |
| 50 | 109,04260 Kč | 5 452,13 Kč |
| 100 | 103,09180 Kč | 10 309,18 Kč |
| 250 | 96,03476 Kč | 24 008,69 Kč |
| 500 | 91,31610 Kč | 45 658,05 Kč |
| 1 000 | 87,11776 Kč | 87 117,76 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |

