Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD01KR10P

DigiKey Part Number
360-FD01KR10P-ND
Manufacturer
Manufacturer Product Number
FD01KR10P
Description
ULTRA-THIN DIP ROTARY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
NKK Switches
Height Above Board
0.291" (7.39mm)
Series
Mounting Type
Through Hole
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD Complement
Washable
Yes
Number of Positions
10
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.283" (7.20mm)
Actuator Type
Rotary with Shaft
Mechanical Life
10,000 Cycles
Actuator Level
Raised
Electrical Life
10,000 Cycles
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
1099,46800 Kč994,68 Kč
2592,13920 Kč2 303,48 Kč
5086,96960 Kč4 348,48 Kč
10082,18410 Kč8 218,41 Kč
25076,48060 Kč19 120,15 Kč
50072,65266 Kč36 326,33 Kč
1 00069,23629 Kč69 236,29 Kč
Manufacturers Standard Package
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč