
FD01FR10H-S | |
|---|---|
DigiKey Part Number | 360-FD01FR10H-S-ND |
Manufacturer | |
Manufacturer Product Number | FD01FR10H-S |
Description | SWITCH ROTARY DIP BCD 100MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 98,35117 Kč | 5 901,07 Kč |
| Unit Price without VAT: | 98,35117 Kč |
|---|---|
| Unit Price with VAT: | 119,00492 Kč |

