Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD01FC10P

DigiKey Part Number
360-FD01FC10P-ND
Manufacturer
Manufacturer Product Number
FD01FC10P
Description
ULTRA-THIN DIP ROTARY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
NKK Switches
Height Above Board
0.130" (3.30mm)
Series
Mounting Type
Through Hole
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.4VA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VAC/DC
Length
0.283" (7.20mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
10,000 Cycles
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1093,69300 Kč936,93 Kč
2586,79720 Kč2 169,93 Kč
5081,93000 Kč4 096,50 Kč
10077,41120 Kč7 741,12 Kč
25072,02064 Kč18 005,16 Kč
50068,39888 Kč34 199,44 Kč
1 00065,16393 Kč65 163,93 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč