Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB15ANEP4

DigiKey Part Number
360-2623-ND
Manufacturer
Manufacturer Product Number
FB15ANEP4
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
FB15ANEP4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Turret
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 5.30mm Dia
Circuit
Operating Temperature
-10°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Factory Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,31000 Kč139,31 Kč
10120,25300 Kč1 202,53 Kč
25113,41240 Kč2 835,31 Kč
50108,47780 Kč5 423,89 Kč
100103,75190 Kč10 375,19 Kč
25097,80812 Kč24 452,03 Kč
50093,53066 Kč46 765,33 Kč
1 00089,43318 Kč89 433,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,31000 Kč
Unit Price with VAT:168,56510 Kč