Pushbutton Switch DPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2061-CB

DigiKey Part Number
EB2061-CB-ND
Manufacturer
Manufacturer Product Number
EB2061-CB
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
EB2061-CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
10168,99200 Kč1 689,92 Kč
25159,34960 Kč3 983,74 Kč
50152,41600 Kč7 620,80 Kč
100145,77020 Kč14 577,02 Kč
250137,41176 Kč34 352,94 Kč
500131,39624 Kč65 698,12 Kč
1 000125,63187 Kč125 631,87 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč