



EB2061-CA | |
|---|---|
DigiKey Part Number | 360-3321-ND |
Manufacturer | |
Manufacturer Product Number | EB2061-CA |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2061-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 168,99200 Kč | 1 689,92 Kč |
| 25 | 159,34960 Kč | 3 983,74 Kč |
| 50 | 152,41600 Kč | 7 620,80 Kč |
| 100 | 145,77020 Kč | 14 577,02 Kč |
| 250 | 137,41176 Kč | 34 352,94 Kč |
| 500 | 131,39624 Kč | 65 698,12 Kč |
| 1 000 | 125,63187 Kč | 125 631,87 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |





