
CWSB21DADF | |
|---|---|
DigiKey Part Number | 360-1729-ND |
Manufacturer | |
Manufacturer Product Number | CWSB21DADF |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CWSB21DADF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Amber | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Audible Click | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 108,68600 Kč | 1 086,86 Kč |
| 25 | 102,49560 Kč | 2 562,39 Kč |
| 50 | 98,03540 Kč | 4 901,77 Kč |
| 100 | 93,76660 Kč | 9 376,66 Kč |
| 250 | 88,39740 Kč | 22 099,35 Kč |
| 500 | 84,53332 Kč | 42 266,66 Kč |
| 1 000 | 80,83096 Kč | 80 830,96 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |


