CWSB11AAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CWSB11AAF
360-3424-ND
360-3424-ND

CWSB11AAF

DigiKey Part Number
360-3424-ND
Manufacturer
Manufacturer Product Number
CWSB11AAF
Description
SWITCH ROCKER SPST 6A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CWSB11AAF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Audible Click
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-10°C ~ 70°C
Approval Agency
cULus
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,19000 Kč77,19 Kč
1066,57900 Kč665,79 Kč
2562,79240 Kč1 569,81 Kč
5060,06700 Kč3 003,35 Kč
10057,45580 Kč5 745,58 Kč
25054,17052 Kč13 542,63 Kč
50051,80610 Kč25 903,05 Kč
1 00049,54096 Kč49 540,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,19000 Kč
Unit Price with VAT:93,39990 Kč