
CWSB11AA3F | |
|---|---|
DigiKey Part Number | CWSB11AA3F-ND |
Manufacturer | |
Manufacturer Product Number | CWSB11AA3F |
Description | SWITCH ROCKER SPST 6A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CWSB11AA3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | Dot | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Audible Click | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | cULus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,15000 Kč | 84,15 Kč |
| 10 | 72,59300 Kč | 725,93 Kč |
| 25 | 68,47240 Kč | 1 711,81 Kč |
| 50 | 65,49360 Kč | 3 274,68 Kč |
| 100 | 62,64620 Kč | 6 264,62 Kč |
| 250 | 59,06304 Kč | 14 765,76 Kč |
| 500 | 56,48430 Kč | 28 242,15 Kč |
| 1 000 | 54,01427 Kč | 54 014,27 Kč |
| Unit Price without VAT: | 84,15000 Kč |
|---|---|
| Unit Price with VAT: | 101,82150 Kč |


