



CWSA11AAN2S | |
|---|---|
DigiKey Part Number | 360-1722-ND |
Manufacturer | |
Manufacturer Product Number | CWSA11AAN2S |
Description | SWITCH ROCKER SPST 6A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CWSA11AAN2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | cULus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 65,85000 Kč | 658,50 Kč |
| 25 | 62,09520 Kč | 1 552,38 Kč |
| 50 | 59,40340 Kč | 2 970,17 Kč |
| 100 | 56,81850 Kč | 5 681,85 Kč |
| 250 | 53,57008 Kč | 13 392,52 Kč |
| 500 | 51,23260 Kč | 25 616,30 Kč |
| 1 000 | 48,99232 Kč | 48 992,32 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


