
CKM13EFW01-002 | |
|---|---|
DigiKey Part Number | 360-3272-ND |
Manufacturer | |
Manufacturer Product Number | CKM13EFW01-002 |
Description | SWITCH KEYLOCK 3POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKM13EFW01-002 Models |
Category | Angle of Throw 45° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 3 | Features Epoxy Sealed Terminals |
Switch Function On-Off-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 31.20mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
Key Removable Positions 2 only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 10 | 431,34100 Kč | 4 313,41 Kč |
| 25 | 406,67240 Kč | 10 166,81 Kč |
| 50 | 388,92500 Kč | 19 446,25 Kč |
| 100 | 371,91660 Kč | 37 191,66 Kč |
| 250 | 350,52044 Kč | 87 630,11 Kč |
| 500 | 335,12262 Kč | 167 561,31 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |


