Keylock Switch 2 Position SPDT 3A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 3A (AC) 250 V AC DC Panel Mount
CKL12ATW01-001
CKL12ATW01-001

CKL12ATW01-001

DigiKey Part Number
360-3274-ND
Manufacturer
Manufacturer Product Number
CKL12ATW01-001
Description
SWITCH KEYLOCK 2POS SPDT 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CKL12ATW01-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Tubular Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
34.60mm
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Factory Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1466,79000 Kč466,79 Kč
10402,88900 Kč4 028,89 Kč
25379,84560 Kč9 496,14 Kč
50363,26960 Kč18 163,48 Kč
100347,38670 Kč34 738,67 Kč
250327,40752 Kč81 851,88 Kč
500313,02768 Kč156 513,84 Kč
Manufacturers Standard Package
Unit Price without VAT:466,79000 Kč
Unit Price with VAT:564,81590 Kč